MSMBJ8.0CAE3 vs SMBJ7.5CE3/TR feature comparison

MSMBJ8.0CAE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ7.5CE3/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code not_compliant compliant
Factory Lead Time 40 Weeks
Additional Feature HIGH RELIABILITY TR, 7 INCH; 750
Breakdown Voltage-Max 9.83 V 10.2 V
Breakdown Voltage-Min 8.89 V 8.33 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8 V 7.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 1995-01-01
Breakdown Voltage-Nom 9.27 V
Clamping Voltage-Max 14.3 V

Compare MSMBJ8.0CAE3 with alternatives

Compare SMBJ7.5CE3/TR with alternatives