MSMBJ5.0A/TR
vs
SMBJ5.0AHE3TRTB
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Package Description |
PLASTIC, SMBJ, 2 PIN
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Breakdown Voltage-Max |
7 V
|
|
Breakdown Voltage-Min |
6.4 V
|
|
Breakdown Voltage-Nom |
6.7 V
|
|
Clamping Voltage-Max |
9.2 V
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
|
JEDEC-95 Code |
DO-214AA
|
|
JESD-30 Code |
R-PDSO-C2
|
|
JESD-609 Code |
e0
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
1.38 W
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
AVALANCHE
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
|
|
|
|
Compare MSMBJ5.0A/TR with alternatives