MSMBJ33AE3 vs SMBJ33A-E3/52 feature comparison

MSMBJ33AE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ33A-E3/52 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN SMB, 2 PIN
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 40 Weeks 9 Weeks, 6 Days
Additional Feature HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 40.6 V 40.6 V
Breakdown Voltage-Min 36.7 V 36.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-J2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 33 V 33 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form J BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Base Number Matches 2 1
Samacsys Manufacturer Vishay
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Forward Voltage-Max (VF) 3.5 V
Reference Standard UL RECOGNIZED
Reverse Current-Max 1 µA
Reverse Test Voltage 33 V

Compare MSMBJ33AE3 with alternatives

Compare SMBJ33A-E3/52 with alternatives