MSMBJ28A
vs
SMBJ28A/TR7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
PLASTIC, SMBJ, 2 PIN
R-PDSO-J2
Reach Compliance Code
compliant
compliant
Factory Lead Time
40 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
34.4 V
34.4 V
Breakdown Voltage-Min
31.1 V
31.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-J2
R-PDSO-J2
JESD-609 Code
e0
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
600 W
600 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28 V
28 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
4
3
Pbfree Code
No
Part Package Code
DO-214AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
32.75 V
Clamping Voltage-Max
45.4 V
Compare MSMBJ28A with alternatives
Compare SMBJ28A/TR7 with alternatives