MSMBJ18AE3 vs SMBJ18AHE3TRTB feature comparison

MSMBJ18AE3 Microchip Technology Inc

Buy Now Datasheet

SMBJ18AHE3TRTB

Part not found

Search for SMBJ18AHE3TRTB
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Reach Compliance Code not_compliant
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 22.1 V
Breakdown Voltage-Min 20 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-J2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 18 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form J BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1

Compare MSMBJ18AE3 with alternatives