MSMBJ13CA/TR vs SMBJ13CA-E3/2C feature comparison

MSMBJ13CA/TR Microchip Technology Inc

Buy Now Datasheet

SMBJ13CA-E3/2C Vishay Semiconductors

Buy Now Datasheet
No Yes
Active Obsolete
MICROCHIP TECHNOLOGY INC VISHAY SEMICONDUCTORS
PLASTIC, SMBJ, 2 PIN R-PDSO-C2
compliant compliant
HIGH RELIABILITY EXCELLENT CLAMPING CAPABILITY
15.9 V 15.9 V
14.4 V 14.4 V
15.15 V 15.15 V
21.5 V 21.5 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e0 e3
1 1
600 W 600 W
1 1
2 2
150 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
1.38 W
Not Qualified Not Qualified
13 V 13 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
C BEND C BEND
DUAL DUAL
2 1
DO-214AA
2
EAR99
8541.10.00.50
UL RECOGNIZED

Compare MSMBJ13CA/TR with alternatives

Compare SMBJ13CA-E3/2C with alternatives