MSM832VLM-35 vs MSM832VU-70 feature comparison

MSM832VLM-35 APTA Group Inc

Buy Now Datasheet

MSM832VU-70 Mosaic Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC MOSAIC SEMICONDUCTOR INC
Part Package Code VIL
Package Description DIP, DIP28,.1 ,
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 35 ns 70 ns
I/O Type COMMON
JESD-30 Code R-CDXA-T28 R-CDXA-T28
Length 35.56 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP28,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style VERTICAL IN-LINE VERTICAL IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 11.43 mm
Standby Current-Max 0.0003 A
Standby Voltage-Min 2 V 2 V
Supply Current-Max 0.165 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 2.921 mm
Base Number Matches 2 2
Number of Ports 1
Output Enable YES

Compare MSM832VLM-35 with alternatives

Compare MSM832VU-70 with alternatives