MSM8128WLM-10 vs MSM8128W-10 feature comparison

MSM8128WLM-10 Mosaic Semiconductor Inc

Buy Now Datasheet

MSM8128W-10 APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC APTA GROUP INC
Package Description , LCC-32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 128KX8 128KX8
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 2
Part Package Code QFJ
Pin Count 32
I/O Type COMMON
Length 17.84 mm
Output Characteristics 3-STATE
Package Equivalence Code LCC32,.45X.7
Seated Height-Max 2.03 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.07 mA
Terminal Pitch 1.27 mm
Width 11.5 mm

Compare MSM8128WLM-10 with alternatives

Compare MSM8128W-10 with alternatives