MSM8128SI-55 vs MT5C1008CW-55LE/883C feature comparison

MSM8128SI-55 APTA Group Inc

Buy Now Datasheet

MT5C1008CW-55LE/883C Micross Components

Buy Now Datasheet
No No
Obsolete Active
APTA GROUP INC MICROSS COMPONENTS
DIP, DIP32,.6 DIP, DIP32,.6
unknown compliant
EAR99 3A001.A.2.C
8542.32.00.41 8542.32.00.41
55 ns 55 ns
COMMON COMMON
R-XDIP-T32 R-CDIP-T32
e0 e0
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
8 8
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
128KX8 128KX8
3-STATE 3-STATE
CERAMIC CERAMIC, METAL-SEALED COFIRED
DIP DIP
DIP32,.6 DIP32,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
0.002 A 0.001 A
4.5 V 2 V
0.12 mA 0.115 mA
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
Tin/Lead (Sn/Pb) TIN LEAD
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
2 1
No
DIP
32
BATTERY BACKUP; LOW POWER STANDBY
40.64 mm
1
MIL-STD-883 Class C
4.34 mm
5.5 V
4.5 V
15.24 mm

Compare MT5C1008CW-55LE/883C with alternatives