MSM8128SI-55 vs EDI88130LPS55CM feature comparison

MSM8128SI-55 APTA Group Inc

Buy Now Datasheet

EDI88130LPS55CM Microsemi Corporation

Buy Now Datasheet
No No
Obsolete Transferred
APTA GROUP INC MICROSEMI CORP
DIP, DIP32,.6 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32
unknown unknown
EAR99 3A001.A.2.C
8542.32.00.41 8542.32.00.41
55 ns 55 ns
COMMON COMMON
R-XDIP-T32 R-CDIP-T32
e0
1048576 bit 1048576 bit
STANDARD SRAM STANDARD SRAM
8 8
32 32
131072 words 131072 words
128000 128000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 125 °C
-40 °C -55 °C
128KX8 128KX8
3-STATE 3-STATE
CERAMIC CERAMIC, METAL-SEALED COFIRED
DIP DIP
DIP32,.6 DIP32,.6
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
PARALLEL PARALLEL
Not Qualified Not Qualified
0.002 A 0.002 A
4.5 V 2 V
0.12 mA 0.2 mA
5 V 5 V
NO NO
CMOS CMOS
INDUSTRIAL MILITARY
Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
2 4
DIP
32
1
NOT SPECIFIED
MIL-PRF-38535
5.5 V
4.5 V
NOT SPECIFIED
10.16 mm

Compare EDI88130LPS55CM with alternatives