MSM8128SI-35
vs
MT5C1008DCJ-20L/883C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
APTA GROUP INC
MICROSS COMPONENTS
Part Package Code
DIP
SOJ
Package Description
0.600 INCH, CERAMIC, DIP-32
SOJ, SOJ32,.44
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
35 ns
20 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-CDIP-T32
R-CDSO-J32
JESD-609 Code
e0
e0
Length
40.64 mm
20.828 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
SOJ
Package Equivalence Code
DIP32,.6
SOJ32,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.954 mm
3.6576 mm
Standby Current-Max
0.01 A
0.001 A
Standby Voltage-Min
4.5 V
2 V
Supply Current-Max
0.175 mA
0.155 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
15.24 mm
10.414 mm
Base Number Matches
2
1
Pbfree Code
No
Factory Lead Time
12 Weeks
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS, 2V DATA RETENTION, BATTERY BACKUP, LOW POWER STANDBY
Screening Level
MIL-STD-883 Class C
Compare MSM8128SI-35 with alternatives
Compare MT5C1008DCJ-20L/883C with alternatives