MSM80C48-GS-VK vs MSM80C35-GS-VK feature comparison

MSM80C48-GS-VK OKI Electric Industry Co Ltd

Buy Now Datasheet

MSM80C35-GS-VK OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD OKI ELECTRIC INDUSTRY CO LTD
Part Package Code QFP QFP
Package Description 9 X 10 MM, PLASTIC, QFP-44 9 X 10 MM, PLASTIC, QFP-44
Pin Count 44 44
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Additional Feature EXTENDABLE EXTERNAL MEMORY AND I/O PORTS EXTENDABLE EXTERNAL MEMORY AND I/O PORTS
Address Bus Width 12 12
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 11 MHz 11 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PQFP-G44 R-PQFP-G44
Length 10.5 mm 10.5 mm
Low Power Mode YES YES
Number of DMA Channels
Number of External Interrupts 1 1
Number of I/O Lines 24 24
Number of Serial I/Os
Number of Terminals 44 44
Number of Timers 1 1
On Chip Data RAM Width 8 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 64 64
ROM (words) 1024 0
ROM Programmability MROM
Seated Height-Max 2.25 mm 2.25 mm
Speed 11 MHz 11 MHz
Supply Current-Max 18 mA 18 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 9.5 mm 9.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare MSM80C48-GS-VK with alternatives

Compare MSM80C35-GS-VK with alternatives