MSM80C39-GS-K
vs
P8050AH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
INTEL CORP
|
Part Package Code |
QFP
|
DIP
|
Package Description |
9 X 10 MM, PLASTIC, QFP-44
|
PLASTIC, DIP-40
|
Pin Count |
44
|
40
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
NO
|
NO
|
Additional Feature |
EXTENDABLE EXTERNAL MEMORY AND I/O PORTS
|
|
Address Bus Width |
12
|
12
|
Bit Size |
8
|
8
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
11 MHz
|
11 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
8
|
8
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
R-PQFP-G44
|
R-PDIP-T40
|
Length |
10.5 mm
|
52.26 mm
|
Low Power Mode |
YES
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
1
|
1
|
Number of I/O Lines |
24
|
24
|
Number of Serial I/Os |
|
|
Number of Terminals |
44
|
40
|
Number of Timers |
1
|
1
|
On Chip Data RAM Width |
8
|
8
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
PWM Channels |
NO
|
NO
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
128
|
256
|
ROM (words) |
0
|
4096
|
Seated Height-Max |
2 mm
|
5.08 mm
|
Speed |
11 MHz
|
11 MHz
|
Supply Current-Max |
18 mA
|
80 mA
|
Supply Voltage-Max |
6 V
|
5.5 V
|
Supply Voltage-Min |
2.5 V
|
5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
NMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.8 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
9.5 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
CPU Family |
|
8048
|
JESD-609 Code |
|
e0
|
Package Equivalence Code |
|
DIP40,.6
|
RAM (bytes) |
|
256
|
ROM Programmability |
|
MROM
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare MSM80C39-GS-K with alternatives
Compare P8050AH with alternatives