MSM80C31FRS vs TSC80C31-40KA feature comparison

MSM80C31FRS OKI Electric Industry Co Ltd

Buy Now Datasheet

TSC80C31-40KA Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD ATMEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 40 40
Reach Compliance Code unknown compliant
Has ADC NO NO
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 12 MHz 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Length 51.98 mm 51.75 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of I/O Lines 32 32
Number of Serial I/Os 1
Number of Terminals 40 40
Number of Timers 2
On Chip Data RAM Width 8
On Chip Program ROM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 128
ROM (words) 0 0
Seated Height-Max 5.08 mm 5.08 mm
Speed 12 MHz 40 MHz
Supply Current-Max 18 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 4 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
JESD-609 Code e3
ROM Programmability ROM LESS
Terminal Finish MATTE TIN

Compare MSM80C31FRS with alternatives

Compare TSC80C31-40KA with alternatives