MSM54V25632A-12AGBK4 vs MT41LC256K32D4LG-12STR feature comparison

MSM54V25632A-12AGBK4 OKI Electric Industry Co Ltd

Buy Now Datasheet

MT41LC256K32D4LG-12STR Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD MICRON TECHNOLOGY INC
Part Package Code QFP QFP
Package Description QFP, LQFP,
Pin Count 100 100
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 10 ns
JESD-30 Code R-PQFP-G100 R-PQFP-G100
Length 20 mm 20 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type SYNCHRONOUS GRAPHICS RAM SYNCHRONOUS GRAPHICS RAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 256KX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1
Additional Feature AUTO REFRESH
JESD-609 Code e0
Output Characteristics 3-STATE
Refresh Cycles 1024
Terminal Finish TIN LEAD

Compare MSM54V25632A-12AGBK4 with alternatives

Compare MT41LC256K32D4LG-12STR with alternatives