MSM54V16282-60GS-K
vs
KM4216V256T-6
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SSOP
TSOP2
Package Description
SSOP, SOP64,.54,32
TSOP2,
Pin Count
64
70/64
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE WITH EDO
Access Time-Max
60 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 16 SAM PORT
JESD-30 Code
R-PDSO-G64
R-PDSO-G64
JESD-609 Code
e0
Length
26 mm
23.49 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
VIDEO DRAM
VIDEO DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
64
64
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSOP2
Package Equivalence Code
SOP64,.54,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.5 mm
1.2 mm
Self Refresh
YES
Standby Current-Max
0.008 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
10.5 mm
10.16 mm
Base Number Matches
2
1
Output Characteristics
3-STATE
Refresh Cycles
512
Compare MSM54V16282-60GS-K with alternatives
Compare KM4216V256T-6 with alternatives