MSM54V16272-60GS-K
vs
MSM54V16282-60GS-K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
SSOP
SSOP
Package Description
SSOP,
SSOP,
Pin Count
64
64
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Category CO2 Kg
12
Compliance Temperature Grade
Commercial: +0C to +70C
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
60 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH; 512 X 16 SAM PORT
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code
R-PDSO-G64
R-PDSO-G64
Length
26 mm
26 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
VIDEO DRAM
VIDEO DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
64
64
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.5 mm
2.5 mm
Self Refresh
YES
YES
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.7 mm
10.7 mm
Base Number Matches
1
1
Compare MSM54V16272-60GS-K with alternatives
Compare MSM54V16282-60GS-K with alternatives