MSM548128BL-70GS-K vs CYM1423PD-70C feature comparison

MSM548128BL-70GS-K OKI Electric Industry Co Ltd

Buy Now Datasheet

CYM1423PD-70C Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD CYPRESS SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, MODULE-32
Pin Count 32
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-G32 R-XDMA-T32
Length 21 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type PSEUDO STATIC RAM SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 11 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-609 Code e0
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code DIP32,.6
Standby Current-Max 0.08 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.21 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare MSM548128BL-70GS-K with alternatives

Compare CYM1423PD-70C with alternatives