MSM521004-20JS vs MCM6229BBXJ25 feature comparison

MSM521004-20JS OKI Electric Industry Co Ltd

Buy Now Datasheet

MCM6229BBXJ25 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD MOTOROLA INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ, SOJ28,.44
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.B EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 25 ns
JESD-30 Code R-PDSO-J28 R-PDSO-J28
Length 18.41 mm 18.415 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.75 mm 3.75 mm
Standby Voltage-Min 2 V 4.5 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 2
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code SOJ28,.44
Standby Current-Max 0.005 A
Supply Current-Max 0.13 mA
Terminal Finish TIN LEAD

Compare MSM521004-20JS with alternatives

Compare MCM6229BBXJ25 with alternatives