MSM51V4400-80TS-L vs KM44V1000BLT-8 feature comparison

MSM51V4400-80TS-L OKI Electric Industry Co Ltd

Buy Now Datasheet

KM44V1000BLT-8 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP TSOP
Package Description TSOP2, TSOP2, TSSOP20/26,.36
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 17.14 mm 17.14 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX4 1MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Package Equivalence Code TSSOP20/26,.36
Self Refresh NO
Standby Current-Max 0.00005 A
Supply Current-Max 0.055 mA
Terminal Finish TIN LEAD

Compare MSM51V4400-80TS-L with alternatives

Compare KM44V1000BLT-8 with alternatives