MSM51V16805BSL-50TS-K vs M5M4V17805CTP-5T feature comparison

MSM51V16805BSL-50TS-K OKI Electric Industry Co Ltd

Buy Now Datasheet

M5M4V17805CTP-5T Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD MITSUBISHI ELECTRIC CORP
Part Package Code TSOP TSOP
Package Description TSOP2, TSOP2,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 18.41 mm 18.41 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 2048
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 2 1

Compare MSM51V16805BSL-50TS-K with alternatives

Compare M5M4V17805CTP-5T with alternatives