MSM51V16405FSL-70SJ vs MSM51V16405A-70SJ feature comparison

MSM51V16405FSL-70SJ OKI Electric Industry Co Ltd

Buy Now Datasheet

MSM51V16405A-70SJ LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD LAPIS SEMICONDUCTOR CO LTD
Part Package Code SOJ
Package Description SOJ, SOJ, SOJ24/26,.34
Pin Count 24
Reach Compliance Code unknown unknown
Access Mode FAST PAGE WITH EDO
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J24 R-PDSO-J24
Length 17.15 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 4 4
Number of Functions 1
Number of Ports 1
Number of Terminals 24 24
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX4 4MX4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.55 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.32.00.02
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code SOJ24/26,.34
Refresh Cycles 4096
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.09 mA

Compare MSM51V16405FSL-70SJ with alternatives