MSM514400D-70JS vs HM514400ALS-7 feature comparison

MSM514400D-70JS LAPIS Semiconductor Co Ltd

Buy Now Datasheet

HM514400ALS-7 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD HITACHI LTD
Part Package Code SOJ SOJ
Package Description SOJ, SOJ20/26,.34 SOJ, SOJ20/26,.34
Pin Count 20 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
Access Mode FAST PAGE FAST PAGE
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J20 R-PDSO-J20
Length 17.15 mm 16.9 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX4 1MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ20/26,.34 SOJ20/26,.34
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 3.55 mm 3.76 mm
Self Refresh NO NO
Standby Current-Max 0.001 A 0.0002 A
Supply Current-Max 0.08 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MSM514400D-70JS with alternatives

Compare HM514400ALS-7 with alternatives