MSM514265CSL-70JS vs HYB314265BJ-50 feature comparison

MSM514265CSL-70JS OKI Electric Industry Co Ltd

Buy Now Datasheet

HYB314265BJ-50 Siemens

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD SIEMENS A G
Part Package Code SOJ
Package Description SOJ, ,
Pin Count 40
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 70 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 8
JESD-30 Code R-PDSO-J40 R-PDSO-J40
Length 26.03 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 40 40
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 3.75 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm
Base Number Matches 1 1

Compare MSM514265CSL-70JS with alternatives

Compare HYB314265BJ-50 with alternatives