MSM514256CL-80ZS
vs
HM514266AZP-8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
OKI ELECTRIC INDUSTRY CO LTD
HITACHI LTD
Part Package Code
ZIP
ZIP
Package Description
ZIP,
ZIP, ZIP20,.1
Pin Count
20
20
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
80 ns
80 ns
JESD-30 Code
R-PZIP-T20
R-PZIP-T20
Length
25.5 mm
25.61 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
20
20
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Organization
256KX4
256KX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.16 mm
10.16 mm
Surface Mount
NO
NO
Technology
MOS
CMOS
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Width
2.8 mm
2.85 mm
Base Number Matches
1
1
Rohs Code
No
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type
COMMON
JESD-609 Code
e0
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
ZIP20,.1
Refresh Cycles
512
Standby Current-Max
0.001 A
Supply Current-Max
0.066 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Compare MSM514256CL-80ZS with alternatives
Compare HM514266AZP-8 with alternatives