MSM514256C-80ZS vs HYB514256BZ-80 feature comparison

MSM514256C-80ZS OKI Electric Industry Co Ltd

Buy Now Datasheet

HYB514256BZ-80 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD INFINEON TECHNOLOGIES AG
Part Package Code ZIP
Package Description ZIP,
Pin Count 20
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 80 ns 80 ns
JESD-30 Code R-PZIP-T20 R-PZIP-T20
Length 25.5 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1
Number of Ports 1
Number of Terminals 20 20
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS
Organization 256KX4 256KX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.16 mm
Surface Mount NO NO
Technology MOS CMOS
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Width 2.8 mm
Base Number Matches 1 2
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code ZIP20,.1
Refresh Cycles 512
Standby Current-Max 0.001 A
Supply Current-Max 0.07 mA
Supply Voltage-Nom (Vsup) 5 V
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)

Compare MSM514256C-80ZS with alternatives