MSM514102DL-70TS-K vs UPD424100AGSM-60 feature comparison

MSM514102DL-70TS-K OKI Electric Industry Co Ltd

Buy Now Datasheet

UPD424100AGSM-60 NEC Electronics America Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer OKI ELECTRIC INDUSTRY CO LTD NEC ELECTRONICS AMERICA INC
Part Package Code TSOP
Package Description TSOP2, 0.300 INCH, PLASTIC, REVERSE, TSOP2-26/20
Pin Count 20
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode STATIC COLUMN FAST PAGE
Access Time-Max 70 ns 60 ns
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 17.14 mm 17.14 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STATIC COLUMN DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX1 4MX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
Refresh Cycles 1024

Compare MSM514102DL-70TS-K with alternatives

Compare UPD424100AGSM-60 with alternatives