MSM514100BL-60TS-K
vs
NN514100LTT-70
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LAPIS SEMICONDUCTOR CO LTD
|
NIPPON STEEL SEMICONDUCTOR CORP
|
Package Description |
TSSOP, TSSOP20/26,.36
|
TSOP, TSOP20/26,.36
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Time-Max |
60 ns
|
70 ns
|
I/O Type |
SEPARATE
|
SEPARATE
|
JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FAST PAGE DRAM
|
FAST PAGE DRAM
|
Memory Width |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4MX1
|
4MX1
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSOP
|
Package Equivalence Code |
TSSOP20/26,.36
|
TSOP20/26,.36
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
1024
|
1024
|
Self Refresh |
NO
|
YES
|
Standby Current-Max |
0.0002 A
|
0.00005 A
|
Supply Current-Max |
0.1 mA
|
0.1 mA
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Access Mode |
|
FAST PAGE
|
Additional Feature |
|
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
Operating Mode |
|
ASYNCHRONOUS
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
|
|
|
Compare MSM514100BL-60TS-K with alternatives
Compare NN514100LTT-70 with alternatives