MSM5118165F-60JS vs HY5118164CJC-60 feature comparison

MSM5118165F-60JS LAPIS Semiconductor Co Ltd

Buy Now Datasheet

HY5118164CJC-60 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LAPIS SEMICONDUCTOR CO LTD SK HYNIX INC
Part Package Code SOJ SOJ
Package Description SOJ, SOJ42,.44 SOJ, SOJ42,.44
Pin Count 42 42
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE WITH EDO
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-J42 R-PDSO-J42
Length 27.3 mm 27.31 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM EDO DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 42 42
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Equivalence Code SOJ42,.44 SOJ42,.44
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Seated Height-Max 3.75 mm 3.76 mm
Self Refresh NO NO
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.125 mA 0.16 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare MSM5118165F-60JS with alternatives

Compare HY5118164CJC-60 with alternatives