MSM5116400C-70SJ vs MSM5116400A-70SJ feature comparison

MSM5116400C-70SJ O-Net Communication Ltd

Buy Now Datasheet

MSM5116400A-70SJ LAPIS Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer O-NET COMMUNICATION LTD LAPIS SEMICONDUCTOR CO LTD
Package Description , SOJ, SOJ24/26,.34
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Base Number Matches 3 2
Rohs Code No
HTS Code 8542.32.00.02
Access Time-Max 70 ns
I/O Type COMMON
JESD-30 Code R-PDSO-J24
JESD-609 Code e0
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 4
Number of Terminals 24
Number of Words 4194304 words
Number of Words Code 4000000
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 4MX4
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOJ
Package Equivalence Code SOJ24/26,.34
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Refresh Cycles 4096
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.09 mA
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position DUAL