MSM5116160DSL-70JS
vs
ACT-PD1M16N-070L4T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
COBHAM PLC
Part Package Code
SOJ
Package Description
0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-42
SOJ, SOJ42,.44
Pin Count
42
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
70 ns
70 ns
Additional Feature
CAS BEFORE RAS/SELF REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-J42
R-PDSO-J42
JESD-609 Code
e0
e0
Length
27.3 mm
27.3 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
42
42
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
1MX16
1MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ42,.44
SOJ42,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
1024
Seated Height-Max
3.75 mm
3.76 mm
Self Refresh
YES
NO
Standby Current-Max
0.0002 A
0.001 A
Supply Current-Max
0.08 mA
0.19 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
2
3
Compare MSM5116160DSL-70JS with alternatives
Compare ACT-PD1M16N-070L4T with alternatives