MSM1256WLMB-45 vs 5962-8854402XC feature comparison

MSM1256WLMB-45 Mosaic Semiconductor Inc

Buy Now Datasheet

5962-8854402XC Micross Components

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOSAIC SEMICONDUCTOR INC MICROSS COMPONENTS
Package Description , QCCN,
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 45 ns 45 ns
JESD-30 Code R-CQCC-N28 R-CQCC-N28
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Number of Functions 1 1
Number of Ports 1
Number of Terminals 28 28
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 256KX1 256KX1
Output Enable NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 1
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS; BATTERY BACKUP; LOW POWER STANDBY
JESD-609 Code e4
Length 13.97 mm
Seated Height-Max 3.048 mm
Terminal Finish GOLD
Terminal Pitch 1.27 mm
Width 8.89 mm

Compare MSM1256WLMB-45 with alternatives

Compare 5962-8854402XC with alternatives