MSLO7232-019-0 vs SMH100-LPSE-S19-ST-BK feature comparison

MSLO7232-019-0 Stocko Contact GmbH & Co Kg

Buy Now Datasheet

SMH100-LPSE-S19-ST-BK Sullins Connector Solutions

Buy Now Datasheet
Yes
Contact Manufacturer Active
STOCKO CONTACT GMBH & CO KG SULLINS CONNECTOR SOLUTIONS INC
compliant compliant
EAR99 EAR99
8536.69.40.40 8536.69.40.40
POLARIZATION POST
0.362 inch 0.05 inch
0.61 inch 0.039 inch
2.035 inch 0.748 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
SN ON NI NOT SPECIFIED
TIN OVER NICKEL
MALE MALE
BRASS NOT SPECIFIED
RECTANGULAR RECTANGULAR
10 mΩ 20 mΩ
SQ PIN-SKT SQ PIN-SKT
1400VAC V 300VAC V
NO NO
1000000000 Ω 1000000000 Ω
NATURAL BLACK
POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
0.098 inch 0.039 inch
NO NO
LOCKING MECH
LOCKING
RIGHT ANGLE STRAIGHT
BOARD BOARD
ONE ONE
2 1
1 1
120 °C 125 °C
-40 °C -40 °C
STAGGERED
3.7592 mm
POLARIZED HOUSING
4 A 1 A
UL,VDE UL
0.118 inch 0.098 inch
5.0038 mm 0.9906 mm
SOLDER SOLDER
19 19
1 1
10u inch

Compare MSLO7232-019-0 with alternatives

Compare SMH100-LPSE-S19-ST-BK with alternatives