MSLO7232-019-0
vs
SMH100-LPPE-S19-ST-BK
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
STOCKO CONTACT GMBH & CO KG
SULLINS CONNECTOR SOLUTIONS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
POLARIZATION POST
Body Breadth
0.362 inch
0.05 inch
Body Depth
0.61 inch
0.039 inch
Body Length
2.035 inch
0.748 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
BRASS
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
1400VAC V
300VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
NATURAL
BLACK
Insulator Material
POLYBUTYLENE TEREPHTHALATE
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.098 inch
0.039 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING MECH
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
1
Number of Rows Loaded
1
1
Operating Temperature-Max
120 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
3.7592 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
4 A
1 A
Reference Standard
UL,VDE
UL
Terminal Length
0.118 inch
0.098 inch
Terminal Pitch
5.0038 mm
0.9906 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
19
19
Base Number Matches
1
1
Plating Thickness
FLASH inch
Compare MSLO7232-019-0 with alternatives
Compare SMH100-LPPE-S19-ST-BK with alternatives