MSK5936ERHS vs MSK5205-EZU feature comparison

MSK5936ERHS MS Kennedy Corporation

Buy Now Datasheet

MSK5205-EZU Anaren Microwave

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MS KENNEDY CORP ANAREN INC
Part Package Code SFM
Package Description , Z PACK, BENT UP, 5 PIN
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.5 V 0.6 V
Dropout Voltage2-Max 1.2 V 0.7 V
Input Voltage-Max 20 V 26 V
Input Voltage-Min 8 V 16 V
JESD-30 Code R-XSFM-W5 R-XSFM-W5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 15.3 V 15.3 V
Output Voltage1-Min 14.7 V 14.7 V
Output Voltage1-Nom 15 V 15 V
Output Voltage2-Max -5.1 V -15.3 V
Output Voltage2-Min -4.9 V -14.7 V
Output Voltage2-Nom -5 V -15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 1
Rohs Code No
Dropout Voltage1-Nom 0.35 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MSK5936ERHS with alternatives

Compare MSK5205-EZU with alternatives