MSK5933HRHU
vs
MSK5208-ETU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MS KENNEDY CORP
ANAREN INC
Part Package Code
SFM
Package Description
,
TOP TAB, BENT UP, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.5 V
0.6 V
Dropout Voltage2-Max
1.2 V
0.7 V
Input Voltage-Max
20 V
26 V
Input Voltage-Min
8 V
6 V
JESD-30 Code
R-XSFM-T5
R-XSFM-W5
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
175 °C
175 °C
Output Current1-Max
3 A
3 A
Output Current2-Max
3 A
3 A
Output Voltage1-Max
12.24 V
5.1 V
Output Voltage1-Min
11.76 V
4.9 V
Output Voltage1-Nom
12 V
5 V
Output Voltage2-Max
-5.1 V
-15.3 V
Output Voltage2-Min
-4.9 V
-14.7 V
Output Voltage2-Nom
-5 V
-15 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Screening Level
MIL-PRF-38534 Class H
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Base Number Matches
2
2
Rohs Code
No
Dropout Voltage1-Nom
0.35 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MSK5933HRHU with alternatives
Compare MSK5208-ETU with alternatives