MSK5916RH vs MSK5905RH feature comparison

MSK5916RH Anaren Microwave

Buy Now Datasheet

MSK5905RH Anaren Microwave

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANAREN INC ANAREN INC
Package Description DFP, DFP,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 35 V 35 V
Input Voltage-Min 18 V 18 V
JESD-30 Code S-XDFP-F20 S-XDFP-F20
JESD-609 Code e4 e4
Length 15.875 mm 15.875 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 20 20
Operating Temperature TJ-Max 150 °C 150 °C
Output Voltage1-Max 15.225 V 15.225 V
Output Voltage1-Min 14.775 V 14.775 V
Output Voltage1-Nom 15 V 15 V
Output Voltage2-Max -5.075 V -15.225 V
Output Voltage2-Min -4.925 V -14.775 V
Output Voltage2-Nom -5 V -15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Equivalence Code FL20,.6 FL20,.6
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max 3.81 mm 3.81 mm
Surface Mount YES YES
Terminal Finish Gold (Au) GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V 300k Rad(Si) V
Voltage Tolerance-Max 1.5% 1.5%
Width 15.875 mm 15.875 mm
Base Number Matches 2 2

Compare MSK5916RH with alternatives

Compare MSK5905RH with alternatives