MSK5909ERHG
vs
MSK5916KRH
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MS KENNEDY CORP
|
MS KENNEDY CORP
|
Part Package Code |
SOIC
|
DFP
|
Package Description |
SOP,
|
DFP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
35 V
|
35 V
|
Input Voltage-Min |
13 V
|
18 V
|
JESD-30 Code |
S-PDSO-G20
|
S-XDFP-F20
|
JESD-609 Code |
e4
|
|
Length |
15.875 mm
|
15.875 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Voltage1-Max |
10.3 V
|
15.45 V
|
Output Voltage1-Min |
9.7 V
|
14.55 V
|
Output Voltage1-Nom |
10 V
|
15 V
|
Output Voltage2-Max |
-10.3 V
|
-5.15 V
|
Output Voltage2-Min |
-9.7 V
|
-4.85 V
|
Output Voltage2-Nom |
-10 V
|
-5 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
SOP
|
DFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
4.2672 mm
|
3.81 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
300k Rad(Si) V
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
15.875 mm
|
15.875 mm
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
FL20,.6
|
Screening Level |
|
MIL-PRF-38534 Class K
|
|
|
|
Compare MSK5909ERHG with alternatives
Compare MSK5916KRH with alternatives