MSK5903ERH
vs
MSK5907RHG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MS KENNEDY CORP
|
MS KENNEDY CORP
|
Part Package Code |
DFP
|
SOIC
|
Package Description |
DFP,
|
SOP,
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
35 V
|
35 V
|
Input Voltage-Min |
15 V
|
8 V
|
JESD-30 Code |
S-XDFP-F20
|
S-PDSO-G20
|
JESD-609 Code |
e4
|
e4
|
Length |
15.875 mm
|
15.875 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
20
|
20
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Voltage1-Max |
12.36 V
|
5.075 V
|
Output Voltage1-Min |
11.64 V
|
4.925 V
|
Output Voltage1-Nom |
12 V
|
5 V
|
Output Voltage2-Max |
-5.15 V
|
-12.18 V
|
Output Voltage2-Min |
-4.85 V
|
-11.82 V
|
Output Voltage2-Nom |
-5 V
|
-12 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
SOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED MIXED MULTIPLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
3.81 mm
|
4.2672 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
FLAT
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
300k Rad(Si) V
|
Voltage Tolerance-Max |
3%
|
1.5%
|
Width |
15.875 mm
|
15.875 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MSK5903ERH with alternatives
Compare MSK5907RHG with alternatives