MSK5826KRHG
vs
MSK5826HRHG
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
ANAREN INC
|
ANAREN INC
|
Package Description |
SOP,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Dropout Voltage1-Max |
0.5 V
|
0.5 V
|
JESD-30 Code |
S-CDSO-G8
|
S-CDSO-G8
|
Length |
19.05 mm
|
19.05 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Voltage1-Max |
6.1 V
|
6.1 V
|
Output Voltage1-Min |
1.265 V
|
1.265 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
SOP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
MIL-PRF-38534 Class K
|
MIL-PRF-38534 Class H
|
Seated Height-Max |
4.572 mm
|
4.572 mm
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
300k Rad(Si) V
|
300k Rad(Si) V
|
Width |
19.05 mm
|
19.05 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MSK5826KRHG with alternatives
Compare MSK5826HRHG with alternatives