MSK5232-12ETU vs LM1085IS-12 feature comparison

MSK5232-12ETU Anaren Microwave

Buy Now Datasheet

LM1085IS-12 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANAREN INC NATIONAL SEMICONDUCTOR CORP
Package Description SIP, TO-263, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.625 V 1.5 V
Input Voltage-Max 26 V 25 V
Input Voltage-Min 13 V 13.5 V
JESD-30 Code S-XSIP-P3 R-PSSO-G3
JESD-609 Code e4 e0
Length 10.668 mm 10.16 mm
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -55 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 12.24 V 12.24 V
Output Voltage1-Min 11.76 V 11.76 V
Output Voltage1-Nom 12 V 12 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SIP TO-263
Package Shape SQUARE RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 5.08 mm 4.79 mm
Surface Mount NO YES
Terminal Finish GOLD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 10.668 mm 8.64 mm
Base Number Matches 2 2
Adjustability FIXED
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 18 V
Line Regulation-Max 0.025%
Load Regulation-Max 0.072%
Moisture Sensitivity Level 3
Number of Outputs 1
Package Equivalence Code SMSIP3H,.55TB
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 30

Compare MSK5232-12ETU with alternatives

Compare LM1085IS-12 with alternatives