MSK5208-TS vs MSK5210-TS feature comparison

MSK5208-TS Anaren Microwave

Buy Now Datasheet

MSK5210-TS MS Kennedy Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANAREN INC MS KENNEDY CORP
Package Description TOP TAB, STRAIGHT, 5 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.625 V 0.625 V
Dropout Voltage2-Max 0.75 V 0.75 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 6.2 V
JESD-30 Code R-XSFM-W5 R-XSFM-W5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 5.075 V 5.278 V
Output Voltage1-Min 4.925 V 5.122 V
Output Voltage1-Nom 5 V 5.2 V
Output Voltage2-Max -15.3 V -5.304 V
Output Voltage2-Min -14.7 V -5.096 V
Output Voltage2-Nom -15 V -5.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 1.5% 1.5%
Base Number Matches 2 2
Pbfree Code No
Part Package Code MODULE
Pin Count 5

Compare MSK5208-TS with alternatives

Compare MSK5210-TS with alternatives