MSK5206-TU vs MSK5009ZS feature comparison

MSK5206-TU Anaren Microwave

Buy Now Datasheet

MSK5009ZS MS Kennedy Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ANAREN INC MS KENNEDY CORP
Package Description TOP TAB, BENT UP, 5 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.625 V 1.6 V
Dropout Voltage2-Max 0.75 V 1.3 V
Input Voltage-Max 26 V 25 V
Input Voltage-Min 16 V 13 V
JESD-30 Code R-XSFM-W5 R-XSFM-W5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 15.225 V 10.2 V
Output Voltage1-Min 14.775 V 9.8 V
Output Voltage1-Nom 15 V 10 V
Output Voltage2-Max -5.1 V -10.2 V
Output Voltage2-Min -4.9 V -9.8 V
Output Voltage2-Nom -5 V -10 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 1.5% 2%
Base Number Matches 2 2
Pbfree Code No
Part Package Code MODULE
Pin Count 5

Compare MSK5206-TU with alternatives

Compare MSK5009ZS with alternatives