MSK5206-EZD
vs
MSK5201ZU
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MS KENNEDY CORP
MS KENNEDY CORP
Part Package Code
MODULE
MODULE
Package Description
,
Z PACK, BENT UP, 5 PIN
Pin Count
5
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.6 V
0.625 V
Dropout Voltage2-Max
0.7 V
0.75 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
16 V
6 V
JESD-30 Code
R-XSFM-W5
R-XSFM-W5
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
175 °C
175 °C
Output Current1-Max
3 A
3 A
Output Current2-Max
3 A
3 A
Output Voltage1-Max
15.3 V
5.075 V
Output Voltage1-Min
14.7 V
4.925 V
Output Voltage1-Nom
15 V
5 V
Output Voltage2-Max
-5.1 V
-5.1 V
Output Voltage2-Min
-4.9 V
-4.9 V
Output Voltage2-Nom
-5 V
-5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
2%
Base Number Matches
2
1
Compare MSK5206-EZD with alternatives
Compare MSK5201ZU with alternatives