MSK5205-TD
vs
MSK5203-EZD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MS KENNEDY CORP
ANAREN INC
Part Package Code
MODULE
Package Description
,
Z PACK, BENT DOWN, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.625 V
0.6 V
Dropout Voltage2-Max
0.75 V
0.7 V
Input Voltage-Max
26 V
26 V
Input Voltage-Min
16 V
13 V
JESD-30 Code
R-XSFM-W5
R-XSFM-W5
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
5
Operating Temperature TJ-Max
175 °C
175 °C
Output Current1-Max
3 A
3 A
Output Current2-Max
3 A
3 A
Output Voltage1-Max
15.225 V
12.24 V
Output Voltage1-Min
14.775 V
11.76 V
Output Voltage1-Nom
15 V
12 V
Output Voltage2-Max
-15.3 V
-5.1 V
Output Voltage2-Min
-14.7 V
-4.9 V
Output Voltage2-Nom
-15 V
-5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SFM
SFM
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
1.5%
2%
Base Number Matches
2
2
Dropout Voltage1-Nom
0.35 V
Compare MSK5205-TD with alternatives
Compare MSK5203-EZD with alternatives