MSK5205-HZD vs MSK5205HZD feature comparison

MSK5205-HZD Anaren Microwave

Buy Now Datasheet

MSK5205HZD MS Kennedy Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ANAREN INC MS KENNEDY CORP
Package Description Z PACK, BENT DOWN, 5 PIN Z PACK, BENT DOWN, 5 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Category CO2 Kg 12.04 12.04
Dropout Voltage1-Max 0.6 V 0.6 V
Dropout Voltage2-Max 0.7 V 0.7 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 16 V 16 V
JESD-30 Code R-XSFM-W5 R-XSFM-W5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 15.3 V 15.3 V
Output Voltage1-Min 14.7 V 14.7 V
Output Voltage1-Nom 15 V 15 V
Output Voltage2-Max -15.3 V -15.3 V
Output Voltage2-Min -14.7 V -14.7 V
Output Voltage2-Nom -15 V -15 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Screening Level MIL-PRF-38534 Class H MIL-PRF-38534 Class H
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2%
Base Number Matches 2 1
Pbfree Code No
Part Package Code MODULE
Pin Count 5

Compare MSK5205-HZD with alternatives

Compare MSK5205HZD with alternatives