MSK5202-ETS vs MSK5933HRHU feature comparison

MSK5202-ETS Anaren Microwave

Buy Now Datasheet

MSK5933HRHU MS Kennedy Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANAREN INC MS KENNEDY CORP
Package Description TOP TAB, STRAIGHT, 5 PIN ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.6 V 1.5 V
Dropout Voltage1-Nom 0.35 V
Dropout Voltage2-Max 0.7 V 1.2 V
Input Voltage-Max 26 V 20 V
Input Voltage-Min 6 V 8 V
JESD-30 Code R-XSFM-W5 R-XSFM-T5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 5.1 V 12.24 V
Output Voltage1-Min 4.9 V 11.76 V
Output Voltage1-Nom 5 V 12 V
Output Voltage2-Max -5.304 V -5.1 V
Output Voltage2-Min -5.096 V -4.9 V
Output Voltage2-Nom -5.2 V -5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2
Part Package Code SFM
Pin Count 5
Screening Level MIL-PRF-38534 Class H

Compare MSK5202-ETS with alternatives

Compare MSK5933HRHU with alternatives