MSK5201-ZD vs MSK5203-EZD feature comparison

MSK5201-ZD Anaren Microwave

Buy Now Datasheet

MSK5203-EZD Anaren Microwave

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ANAREN INC ANAREN INC
Package Description Z PACK, BENT DOWN, 5 PIN Z PACK, BENT DOWN, 5 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.625 V 0.6 V
Dropout Voltage2-Max 0.75 V 0.7 V
Input Voltage-Max 26 V 26 V
Input Voltage-Min 6 V 13 V
JESD-30 Code R-XSFM-W5 R-XSFM-W5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 5.075 V 12.24 V
Output Voltage1-Min 4.925 V 11.76 V
Output Voltage1-Nom 5 V 12 V
Output Voltage2-Max -5.1 V -5.1 V
Output Voltage2-Min -4.9 V -4.9 V
Output Voltage2-Nom -5 V -5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 1.5% 2%
Base Number Matches 2 2
Dropout Voltage1-Nom 0.35 V

Compare MSK5201-ZD with alternatives

Compare MSK5203-EZD with alternatives