MSK5101-00 vs MIC29152WT feature comparison

MSK5101-00 Anaren Microwave

Buy Now Datasheet

MIC29152WT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ANAREN INC MICROCHIP TECHNOLOGY INC
Package Description SOP, ROHS COMPLIANT, TO-220, 5 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.625 V 0.6 V
JESD-30 Code S-CDSO-G10 R-XSFM-T5
JESD-609 Code e4 e3
Length 6.35 mm
Number of Functions 1 1
Number of Terminals 10 5
Operating Temperature TJ-Max 85 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1.5 A 1.5 A
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code SOP SFM
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.159 mm
Surface Mount YES NO
Terminal Finish GOLD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position DUAL SINGLE
Width 6.35 mm
Base Number Matches 3 3
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 0.35 V
Load Regulation-Max(%) 1%
Number of Outputs 1
Output Voltage1-Max 25 V
Output Voltage1-Min 1.25 V
Package Equivalence Code SIP3,.1TB
Packing Method TUBE
Screening Level TS 16949

Compare MSK5101-00 with alternatives

Compare MIC29152WT with alternatives