MSK5007EZS vs MSK5937KRHS feature comparison

MSK5007EZS MS Kennedy Corporation

Buy Now Datasheet

MSK5937KRHS Anaren Microwave

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MS KENNEDY CORP ANAREN INC
Part Package Code MODULE
Package Description , ,
Pin Count 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.5 V 1.5 V
Dropout Voltage2-Max 1.2 V 1.2 V
Input Voltage-Max 20 V 20 V
Input Voltage-Min 8 V 8 V
JESD-30 Code R-XSFM-W5 R-XSFM-W5
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 5
Operating Temperature TJ-Max 175 °C 175 °C
Output Current1-Max 3 A 3 A
Output Current2-Max 3 A 3 A
Output Voltage1-Max 5.1 V 5.1 V
Output Voltage1-Min 4.9 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Output Voltage2-Max -12.24 V -12.24 V
Output Voltage2-Min -11.76 V -11.76 V
Output Voltage2-Nom -12 V -12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SFM SFM
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR FIXED MIXED MULTIPLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Base Number Matches 2 2
Dropout Voltage1-Nom 1.3 V
Screening Level MIL-PRF-38534 Class K

Compare MSK5007EZS with alternatives

Compare MSK5937KRHS with alternatives